Manufacturer Part #
188623F00000G
0.006 in Thick No Adhesive Silicone Insulator - TO-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 188623F00000G - Technical Attributes
Attributes Table
| Type: | Insulator |
| Material: | Silicon Rubber |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole