Manufacturer Part #
EYG-S0918ZLX2
PGS Series Grey 90 × 180 x 0.2 mm Thickness Compressible Type Graphite Sheet
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EYG-S0918ZLX2 - Technical Attributes
Attributes Table
| Type: | Interface Pad |
| Material: | Graphite |
| Dimension: | L 90mm x W 180mm x H 200µm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$22.84
3
$22.53
5
$22.39
20
$22.00
30+
$21.75
Product Variant Information section
Available Packaging
Package Qty:
30 per Box