Manufacturer Part #
THJP0603AST1
Thrml Mgmt Access Thermal Jumper 14C/W 170W/m.K Tape and Reel
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
Vishay THJP0603AST1 - Technical Attributes
Attributes Table
| Type: | Interface Pad |
| Dimension: | L 1.55mm x W 0.84mm x H 0.762mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000+
$4.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount