text.skipToContent text.skipToNavigation

Manufacturer Part #

THJP1225ABT1

THERMAL JUMPER 1225 30 MIL LEAD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Vishay THJP1225ABT1 - Technical Attributes
Attributes Table
Type: Interface Pad
Dimension: L  3.2mm x W  6.4mm x H  0.762mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,230.00
USD
Quantity
Unit Price
1,000+
$4.23
Product Variant Information section