text.skipToContent text.skipToNavigation

Manufacturer Part #

636L3I020M48000

636L3I020M48000

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 636L3I020M48000 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 20.48 MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.97V to 3.63V
Supply Current: 0.016A
Symmetry: 45% to 55%
Load Capacitance: 30pF
Output Type: HCMOS/TTL
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Dimension: L  5mm x W  3.2mm x H  1.3mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$785.00
USD
Quantity
Unit Price
1,000+
$0.785
Product Variant Information section