text.skipToContent text.skipToNavigation

Manufacturer Part #

ABL-20.000MHZ-B2

ABL Series 20 MHz ±20 ppm 18 pF -20 to +70 °C Microprocessor Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABL-20.000MHZ-B2 - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 20MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 40Ω
Insulation Resistance: 500MΩ
Drive Level: 1000µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.5mm x W  5mm
No of Pins: 2
Mounting Method: Through Hole
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The HC49S series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HC49S is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49S can serve as a low cost solution in virtually any application or market. 

The HC49S is available in through hole packaging only.  For surface mount please see the HC49SD series.

The ABL-20.000MHZ-B2 is a 20.000 MHz fundamental crystal with a 18 pF load capacitance and a frequency tolerance of 20 PPM.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,000
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.00
USD
Quantity
Unit Price
200
$0.146
600
$0.143
1,000
$0.141
2,000
$0.139
4,000+
$0.136
Product Variant Information section