Manufacturer Part #
ABL-32.000MHZ-B2
ABL Series 32 MHz ±20 ppm 18 pF -20 to +70 °C Microprocessor Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ABL-32.000MHZ-B2 - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 32MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Through Hole |
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.
The HC49S series is an industry standard crystal package. This is a low cost, low profile timing option for applications where cost is critical.
The HC49S is available in tight tolerances and stabilities for demanding applications. Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49S can serve as a low cost solution in virtually any application or market.
The HC49S is available in through hole packaging only. For surface mount please see the HC49SD series.
The ABL-32.000MHZ-B2 is a 32.000 MHz fundamental crystal with a 18 pF load capacitance and a frequency tolerance of 20 PPM.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
150
$0.148
300
$0.145
750
$0.143
1,500
$0.141
3,000+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole