Manufacturer Part #
ABL-40.000MHZ-B2
ABL Series 40 MHz ±20 ppm 18 pF -20 to +70 °C Microprocessor Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ABL-40.000MHZ-B2 - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 40MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Through Hole |
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.
The ABL series is a high reliability and low cost through hole crystal available. The crystal is available in a 11.5 x 5.0 x 13.5 mm height. This ABL crystal has a tight stability as well. The ABL series offers a wide frequency range and extended temperature for industrial applications. This crystal has a standard load capacitance of 18 pF.
The ABL-40.000MHZ-B2 crystal is a 40.000 MHz, with a load capacitance of 18 pF and a frequence stability of 20 PPM.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.31
2,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole