Manufacturer Part #
ABLS-13.000MHZ-K4T
ABLS Series 13 MHz ±30 ppm 18 pF -40 to +125°C Surface Mount Low Profile Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ABLS-13.000MHZ-K4T - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 13MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Features & Applications
The ABLS Series 13 MHz ±30 ppm 18 pF -40 to +125 °C SMT Microprocessor Crystal
Features:
- Suitable for RoHS compliant reflow
- Available suitable for thin equipment
- Low height reduced to 3.3mm
- Tight stability & extended temperature
Applications:
- Computers, Modems, Microprocessors
- Automotive and Industrial
- Wireless Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.109
2,000
$0.107
4,000
$0.106
5,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount