Manufacturer Part #
ABM10-16.000MHZ-D30-T3
ABM10 Series 16 MHz ±20 ppm 10 pF -40 to +85 °C Ultra Miniature Quartz Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Abracon ABM10-16.000MHZ-D30-T3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ABM10-16.000MHZ-D30-T3 - Technical Attributes
Attributes Table
| Load Capacitance: | 10pF |
| Operating Frequency: | 16MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 150Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 10µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -40°C to +125°C |
| Dimension: | L 2.5mm x W 2mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount