text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM11-25.000MHZ-D2X-T3

ABM11 Series 25 MHz ±20 ppm 10 pF -40 to +85 °C Ultra Miniature Quartz Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code:
Product Specification Section
Abracon ABM11-25.000MHZ-D2X-T3 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 25MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 100Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,040.00
USD
Quantity
Unit Price
3,000+
$0.68