Manufacturer Part #
ABM3B-8.000MHZ-B2-T
ABM3B Series 8 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Ceramic Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Abracon ABM3B-8.000MHZ-B2-T - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 8MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 200Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | L 5mm x W 3.2mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Features & Applications
The ABM3B Series 8 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Ceramic Crystal
Features:
- Available for fundamental mode and 3rd over tone mode (up to 125MHz)
- Suitable for RoHS reflow
- Available for tight stability
- Seam sealed package assures high reliability
Applications:
- Cellular telephones, Pagers
- Com munication and Test equipment
- High Density applications
- PCMCIA and wireless applications
Pricing Section
Global Stock:
123,000
USA:
123,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.23
3,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount