text.skipToContent text.skipToNavigation

Manufacturer Part #

ABMM-25.000MHZ-8-D2X-T

ABMM Series 25 MHz ±20 ppm 8 pF -40 to +85 °C SMT Microprocessor Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABMM-25.000MHZ-8-D2X-T - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 25MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
13,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.00
USD
Quantity
Unit Price
1,000+
$0.475
Product Variant Information section