Manufacturer Part #
ABMM-8.000MHZ-B2-T
ABMM Series 8 MHz ±20 ppm 18 pF -20 to +70 °C SMT Microprocessor Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Abracon ABMM-8.000MHZ-B2-T - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 8MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 70Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 500µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | L 7mm x W 5mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Features & Applications
The ABMM-8.000MHZ-B2-T is a ABMM Series 8 MHz ±20 ppm 18 pF -20 to +70 °C SMT Ceramic Microprocessor Crystal.
Features:
- Suitable for RoHS reflow
- Low height 1.3 mm max
- AT-strip cut offers a tight tolerance & stability
Applications:
- Computers, Modems, Microprocessors
- Communication, Test equipment
- PCMCIA
Pricing Section
Global Stock:
118,000
USA:
118,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount