text.skipToContent text.skipToNavigation

Manufacturer Part #

AS-4.9152-30-SMD-TR

AS-SMD Series 4.9152 MHz ±30 ppm 30pF -20°C TO +70°C SMT Microprocessor Crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Raltron AS-4.9152-30-SMD-TR - Technical Attributes
Attributes Table
Load Capacitance: 30pF
Operating Frequency: 4.9152MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Package Style:  HC-49/S
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$72.50
USD
Quantity
Unit Price
1,000
$0.0725
3,000
$0.0706
10,000
$0.0687
20,000
$0.0676
40,000+
$0.0655
Product Variant Information section