text.skipToContent text.skipToNavigation

Manufacturer Part #

C3E-13.000-12-1010-X-R

C3E Series 13 MHz ±10 ppm 12 pF -40 to +85 °C SMT Microprocessor Crystal Unit

ECAD Model:
Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aker Technology C3E-13.000-12-1010-X-R - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 13MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$315.00
USD
Quantity
Unit Price
1,000
$0.315
2,000+
$0.305
Product Variant Information section