text.skipToContent text.skipToNavigation

Manufacturer Part #

CM41532768DZYT

CM415 Series 32.768 kHz ±20 ppm 7 pF -40 to +85 °C SMT Tuning Fork Crystal

ECAD Model:
Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CITIZEN FINEDEVICE CM41532768DZYT - Technical Attributes
Attributes Table
Load Capacitance: 7pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
Citizen is one of the world’s leading producers of quartz crystals and oscillators.  With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals, Citizen has become synonymous with both quality and reliability.

The CM415 is a light weight tuning fork crystal with thin packaging, this highly stable crystal with ceramic packaging is most appropriate for portable devices, automotive applications and mobile telecommunications.

With a frequency of 32.768 KHz, this 4 X 1.5 X 0.09 mm this crystal has a standard frequency tolerance of ±20 PPM with tighter options available.  

This next generation tuning fork crystal offers the same reliability in an ultra compact package.

The CM415-32.768KDZY-UT is a 32.768 KHz ultra small tuning fork crystal, with a frequency stability of ±20 PPM and load capacitance of 7pF.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,545.00
USD
Quantity
Unit Price
3,000+
$0.515
Product Variant Information section