Manufacturer Part #
E1SGA18-25.000M TR
E1SGA Series 25 MHz ±15 ppm 18 pF 0 to +70°C SMT Quartz Crystal Resonator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ecliptek | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Ecliptek E1SGA18-25.000M TR - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 25MHz |
| Frequency Tolerance: | ±15ppm |
| Operating Temp Range: | 0°C to 70°C |
| ESR (Equivalent Series Resistance): | 40Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 1mW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 13.3mm x W 4.85mm |
| No of Pins: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.17
2,000
$0.168
3,000
$0.167
4,000
$0.166
5,000+
$0.163
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount