text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-120-20-5PXDN-TR

CSM-7XDN Series 12 MHz ±30 ppm 20 pF -40 to +85 °C Surface Mount Crystal

Product Specification Section
ECS Inc. ECS-120-20-5PXDN-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 150Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.4mm x W  4.8mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
684
USA:
684
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.72
USD
Quantity
Unit Price
1
$0.715
10
$0.625
40
$0.565
150
$0.515
500+
$0.465