Manufacturer Part #
ECS-200-18-33Q-DS
ECX33Q Series 20 MHz ±30 ppm 18 pF -40 to +125 °C Surface Mount Crystal - SMD-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2111 | ||||||||||
Product Specification Section
ECS Inc. ECS-200-18-33Q-DS - Product Specification
ECS Inc. ECS-200-18-33Q-DS - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 20MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -40°C to +125°C |
| ESR (Equivalent Series Resistance): | 60Ω |
| Drive Level: | 100µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 3.2mm x W 2.5mm |
| No of Pins: | 4 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount