Manufacturer Part #
ECS-240-12-4X
HC-49USX 24mhZ 50ppm 12pF -10°C ~ 70°C 11.35mm x 4.65mm Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-240-12-4X - Technical Attributes
Attributes Table
| Load Capacitance: | 12pF |
| Operating Frequency: | 24MHz |
| Frequency Tolerance: | ±50ppm |
| Operating Temp Range: | -10°C to +70°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.285
2,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount