Manufacturer Part #
ECS-240-8-37B-CKY-TR
ECX-1637B Series 24 MHz 8 pF ±10 ppm 50 Ohm Surface Mount Miniature Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-240-8-37B-CKY-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 8pF |
| Operating Frequency: | 24MHz |
| Frequency Tolerance: | ±10ppm |
| Operating Temp Range: | -30°C to +85°C |
| ESR (Equivalent Series Resistance): | 50Ω |
| Drive Level: | 100µW |
| Aging (First Year): | ±1ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | 2 x 1.60 x 0.50 mm |
| No of Pins: | 4 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.187
2,000
$0.184
3,000
$0.182
4,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount