text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-240-9-33B-CWN-TR

ECS-33B Series SMD CRYSTAL 24.0MHz 9pF +/-10 ppm TOL +/-10ppm Stability -40 +85C

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-240-9-33B-CWN-TR - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 24MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 200µW
Aging (First Year): ±1ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: 3.20 x 2.50 x 0.80 mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
3,000+
$0.24
Product Variant Information section