Manufacturer Part #
ECS-250-20-30B-DU
ECX-53B-DU Series 25 MHz ±30 ppm 20 pF -55 to +125 °C Surface Mount Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
ECS Inc. ECS-250-20-30B-DU - Technical Attributes
Attributes Table
| Load Capacitance: | 20pF |
| Operating Frequency: | 25MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -55°C to +125°C |
| ESR (Equivalent Series Resistance): | 30Ω |
| Drive Level: | 300µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 5mm x W 3.2mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount