Manufacturer Part #
ECS-320-8-37B-7KM-TR
Series ECX-1637B 8pF -20°C ~ +70°C 7ppm 10ppm Subminiature SMD Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
ECS Inc. ECS-320-8-37B-7KM-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 8pF |
| Operating Frequency: | 32MHz |
| Frequency Tolerance: | ±7ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 50Ω |
| Drive Level: | 100µW |
| Aging (First Year): | ±1ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | 2 x 1.60 x 0.50 mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.198
2,000
$0.195
3,000
$0.193
4,000+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount