text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-.327-12.5-12-TR

ECX-12 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal

Product Specification Section
ECS Inc. ECS-.327-12.5-12-TR - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 90kΩ
Drive Level: 0.5µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.2mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$975.00
USD
Quantity
Unit Price
3,000+
$0.325