text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-80-18-33-JGN-TR

CRYSTAL 8MHz ±20ppm ±30ppm 18pF -40°C ~ 85°C - Surface Mount 4-SMD, No Lead 0.12

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code: 2544
Product Specification Section
ECS Inc. ECS-80-18-33-JGN-TR - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 8MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 400Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
1,000
$0.305
2,000+
$0.30