Manufacturer Part #
ECS-80-18-5PXDN-TR
CSM-7XDN Series 8 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1908 | ||||||||||
Product Specification Section
ECS Inc. ECS-80-18-5PXDN-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 8MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 60Ω |
| Drive Level: | 500µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 11.4mm x W 4.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
688
USA:
688
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.715
10
$0.625
40
$0.565
150
$0.515
500+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount