text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-128 31.2500MB30X-K

MINI XTL MHZ +/-50PPM +/-30PPM -40~85C 10PF BULK

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-128 31.2500MB30X-K - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 31.25MHz
Operating Temp Range: -30°C to +80°C
ESR (Equivalent Series Resistance): 60Ω
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$69.50
USD
Quantity
Unit Price
100
$0.695
200
$0.685
300
$0.675
500
$0.67
1,000+
$0.65
Product Variant Information section