
Manufacturer Part #
FA-20H 25.0000MD30Y-C0
FA-20 H Series 25 MHz ±30 ppm 18 pF -30 to +85°C Surface Mount Crystal
Product Specification Section
Epson Electronics America FA-20H 25.0000MD30Y-C0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America FA-20H 25.0000MD30Y-C0 - Technical Attributes
Attributes Table
Load Capacitance: | 6pF |
Operating Frequency: | 25MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 80Ω |
Drive Level: | 200µW |
Aging (First Year): | ±3ppm |
Storage Temperature Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
13,000
USA:
13,000
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Web Price
1,000
$0.415
2,000
$0.395
3,000
$0.375
4,000
$0.36
5,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount