text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238 22.5792MB30V-K3

XTL MHZ +/-50PPM+/-30PPM-20~70C 10.0PF 250TR

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-238 22.5792MB30V-K3 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 22.5792MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$143.75
USD
Quantity
Unit Price
250
$0.575
500
$0.565
750
$0.56
1,250+
$0.545
Product Variant Information section