text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXTAL017145REEL

HC49/4HSMX Series 10 MHz ±50ppm 30pF -10 to 60°C SMD Crystal

ECAD Model:
Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
IQD LFXTAL017145REEL - Technical Attributes
Attributes Table
Load Capacitance: 30pF
Operating Frequency: 10MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.4mm x W  3.8mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany:
1,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$158.00
USD
Quantity
Unit Price
1,000
$0.158
2,000
$0.156
3,000
$0.155
5,000
$0.153
10,000+
$0.15
Product Variant Information section