text.skipToContent text.skipToNavigation

Manufacturer Part #

R26-32.768-12.5-SMD-TR

R26 Series 0.032768 ±20 ppm 12.5pF -20°C TO +60°C SMT Tuning Fork Crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Raltron R26-32.768-12.5-SMD-TR - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +60°C
Package Style:  CYLINDRICAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
3,000+
$0.15
Product Variant Information section