text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB27M120F3M13R0

XRCGB Series 27.12 MHz +/-40ppm Stab +/-30ppm Tol -30C 85C Crystals

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Murata XRCGB27M120F3M13R0 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 27.12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -30°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 150µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +85°C
Moisture Sensitivity Level: 1
Dimension: 2 x 1.6 x 0.70 mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.00
USD
Quantity
Unit Price
3,000+
$0.139
Product Variant Information section