text.skipToContent text.skipToNavigation

Manufacturer Part #

636L3C048M00000

636 Series 48 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 636L3C048M00000 - Technical Attributes
Attributes Table
Operating Frequency: 48MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: L  5mm x W  3.2mm
Mounting Method: Surface Mount
Features & Applications

The Model 636 is a ceramic packaged Clock oscillator offering reduced size and enhanced stability. The small size means it is perfect for any application.

The enhanced stability means it is the perfect choice for today’s communications applications that require tight frequency control.

Features:

  • Standard 5.0x3.2mm Surface Mount Footprint
  • HCMOS/TTL Compatible
  • Fundamental and 3rd Overtone Crystals
  • Frequency Range 1.0 – 125 MHz
  • Frequency Stability, ±50 ppm Standard
  • +1.8 vdc+2.5 Vdc,+3.3Vdc or +5.0Vdc Operation
  • Operating Temperature to –40°C to +85°C
  • Output Enable Standard
  • Tape & Reel Packaging
  • RoHS/Green Compliant (6/6)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
1,000+
$0.795
Product Variant Information section