Manufacturer Part #
7CZ-32.768KBD-T
7CZ Series 5 x 3.2 x 1.2 mm 32.768 kHz 3.3 V ±25 ppm Crystal Oscillator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TXC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TXC 7CZ-32.768KBD-T - Technical Attributes
Attributes Table
| Operating Frequency: | 32.768kHz |
| Frequency Stability: | ±25ppm |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 5mm x W 3.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
1,000+
$0.94
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount