Manufacturer Part #
ABLNO-V-81.920MHZ
VCXO Oscillators 81.92 MHz 3.3 V ±28 ppm -40 to +85°C SMT VCXO Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:23 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ABLNO-V-81.920MHZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Abracon ABLNO-V-81.920MHZ - Technical Attributes
Attributes Table
| Oscillator Type: | VCXO |
| Operating Frequency: | 81.92MHz |
| Frequency Stability: | ±18ppm |
| Supply Voltage: | 3.3V |
| Supply Current: | 25mA |
| Symmetry: | 45% to 55% |
| Output Type: | LVHCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Rise Time: | 3ns |
| Fall Time: | 3ns |
| Dimension: | L 14.3mm x W 8.7mm |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
23+
$20.75
Product Variant Information section
Available Packaging
Package Qty:
23 per Reel
Mounting Method:
Surface Mount