text.skipToContent text.skipToNavigation

Manufacturer Part #

AOCJY-20.000MHZ-E

AOCJY Series 20 MHz 25.4 x 22.1 mm 3.3 V ±10 ppb SMT Crystal Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AOCJY-20.000MHZ-E - Technical Attributes
Attributes Table
Operating Frequency: 20MHz
Supply Voltage: 3.3V
Operating Temp Range: 0°C to 50°C
Dimension: L  25.4mm x W  22.1mm x H  12.5mm
Mounting Method: Surface Mount
Features & Applications
Abracon's new Low-Cost, CMOS MEMS Oscillators with miniaturized silicon-based internal MEMS resonators offer an exciting new alternative to traditional quartz resonator based Oscillators.

MEMS Oscillators offer the opportunity for additional size as well as cost reduction roadmaps not available using quartz-based Oscillator technology. In addition, Abracon MEMS-based Oscillators require less power and can withstand higher levels of shock and vibration compared to quartz based Oscillators.

Features :

  • 25.4 x 22.1 x 12.5 mm True SMT- RoHS Compliant Reflow-able Package
  • SC-Cut, High “Q” resonator based design
  • Either Sinewave or HCMOS RF output
  • Available with ±30 ppb over -40°C to +75°C operating temperature Range
  • Tighter Stabilities to ±5.0 ppb over 0°C to +50°C also available
  • Exceptional long-term Aging of ±500 ppb over 10-Year Product Life
  • Excellent close-in phase noise (-130 dBc/Hz Typical @100 Hz offset from 10 MHz carrier)

Applications :

  • Cellular Infrastructure
  • Radar Systems
  • Test & Measurement Equipment
  • GPS Tracking with precision hold-over accuracy
  • WiMax / WLAN
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.96
USD
Quantity
Unit Price
1
$116.96
2
$115.26
3
$114.27
4
$113.58
5+
$111.39
Product Variant Information section