Manufacturer Part #
AOCJY2-10.000MHZ
AOCJY2 Series 10 MHz 21 x 21 mm 3.3 V ±5 ppb Through Hole Crystal Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Bag Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AOCJY2-10.000MHZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AOCJY2-10.000MHZ - Technical Attributes
Attributes Table
| Operating Frequency: | 10MHz |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | 0°C to 50°C |
| Dimension: | L 21mm x W 21mm x H 11mm |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The AOCJY2 Series 10 MHz 21 x 21 mm 3.3 V ±5 ppb Through Hole Crystal Oscillator
Features:
- 21.0 x 21.0 x 11.0 mm Leaded- RoHS Compliant
- SC-Cut, High “Q” resonator based design
- Either Sinewave or CMOS RF output
- Available with ±30 ppb over -40°C to +75°C temperature range
- Tighter Stabilities to ±5.0 ppb over 0°C to +50°C
- Exceptional long-term Aging of ±500 ppb max
- Excellent close-in phase noise
Applications:
- Cellular Infrastructure
- Radar Systems
- Test & Measurement Equipment
- GPS Tracking wit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
5+
$114.16
Product Variant Information section
Available Packaging
Package Qty:
5 per Bag
Package Style:
DIP-6
Mounting Method:
Through Hole