text.skipToContent text.skipToNavigation

Manufacturer Part #

ASADV-33.3333MHZ-LC-T

ASDDV Series 33.3333 MHz 2 x 1.6 mm 1.6 to 3.6 V ±50 ppm SMT Crystal Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Abracon ASADV-33.3333MHZ-LC-T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 33.3333MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.6V to 3.63V
Supply Current: 5mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 6ns
Fall Time: 6ns
Dimension: L  2mm x W  1.6mm x H  0.8mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
1,000+
$0.60
Product Variant Information section