text.skipToContent text.skipToNavigation

Manufacturer Part #

ASDMB-100.000MHZ-LY-T

ASDMB Series 100 MHz 2.5 x 2 mm 3.3 V ±10 ppm -40 to +85°C Mini Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASDMB-100.000MHZ-LY-T - Technical Attributes
Attributes Table
Operating Frequency: 100MHz
Frequency Stability: ±10ppm
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  2.5mm x W  2mm x H  0.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,220.00
USD
Quantity
Unit Price
1,000+
$2.22
Product Variant Information section