Manufacturer Part #
ASE-4.000MHZ-LC-T
ASE Series 4 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Abracon ASE-4.000MHZ-LC-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASE-4.000MHZ-LC-T - Technical Attributes
Attributes Table
| Operating Frequency: | 4MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 3.2mm x W 2.5mm x H 1.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
19,000
USA:
19,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount