text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFLMPHC-100.000MHZ-LR-T

ASFLMP Series 100.000Mhz 25ppm -40°C ~ 85°C 5.00mm x 3.20mm Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASFLMPHC-100.000MHZ-LR-T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 100MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.25V to 3.6V
Supply Current: 40mA
Load Capacitance: 15pF
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 52%
Rise Time: 400ps
Fall Time: 400ps
Dimension: L  5mm x W  3.2mm x H  0.9mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,880.00
USD
Quantity
Unit Price
1,000+
$2.88
Product Variant Information section