text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC1123CE1-156.2500

DSC1123 Series 3.2 x 2.5 mm 156.25 MHz -20 to +70°C SMT LVDS Oscillator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSC1123CE1-156.2500 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 156.25MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.25V to 3.6V
Supply Current: 32mA
Output Type: LVDS
Operating Temp Range: -20°C to +70°C
Duty Cycle-Max: 55%
Rise Time: 200ps
Fall Time: 200ps
Dimension: L  3.2mm x W  2.5mm x H  0.9mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
550
Multiple Of:
110
Total
$698.50
USD
Quantity
Unit Price
550
$1.27
1,100
$1.26
1,650
$1.25
3,300+
$1.24
Product Variant Information section