Manufacturer Part #
ECS-2033-143-AU
ECS-2033 Series 14.31818 MHz 2.5 x 2 mm 3.3 V ±100 ppm Standard CMOS Oscillator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-2033-143-AU - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 14.31818MHz |
| Frequency Stability: | ±100ppm |
| Supply Voltage: | 3.3V |
| Supply Current: | 7mA |
| Symmetry: | 55% |
| Load Capacitance: | 15pF |
| Output Type: | CMOS |
| Operating Temp Range: | -55°C to +125°C |
| Rise Time: | 10ns |
| Fall Time: | 10ns |
| Dimension: | L 2.5mm x W 2mm |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount