Manufacturer Part #
ECS-2033-240-BN
ECS-2033 Series 24 MHz ±50 ppm 3.3 V -40 to 85°C 2.5 x 2 mm Crystal Oscillator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2205 | ||||||||||
Product Specification Section
ECS Inc. ECS-2033-240-BN - Technical Attributes
Attributes Table
| Operating Frequency: | 24MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 2.5mm x W 2mm x H 0.9mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount