Manufacturer Part #
ECS-2520MV-260-BN-TR
ECS-2520 Series 26 MHz 3.6 V ±50 ppm SMT HCMOS Multivolt™ Crystal Oscillator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-2520MV-260-BN-TR - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 26MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 1.6V to 3.6V |
| Supply Current: | 7mA |
| Load Capacitance: | 15pF |
| Output Type: | CMOS |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 55% |
| Rise Time: | 7ns |
| Fall Time: | 7ns |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Features & Applications
The MultiVolt™ series of 32.768kHz oscillators, MHz oscillators and temperature-compensated oscillators (TCXOs) from ECS Inc operate over a wide voltage range of 1.6V to 3.6V DC.
APPLICATIONS
• Portable and wearable devices
• IoT devices
• Handheld radios
• Video equipment
• Medical devices
• Navigation equipment
FEATURES
• HCMOS output
• Compatible with 1.8V, 2.5V or 3.3V power supply
• <1ps jitter
• Low operating current
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount