Manufacturer Part #
ECS-LVDS33-1250-BN
ECS-LVDS33 Series 125 MHz, 3.3V, 50ppm, -40°C ~ 85°C, Crystal Oscillator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-LVDS33-1250-BN - Product Specification
ECS Inc. ECS-LVDS33-1250-BN - Technical Attributes
Attributes Table
| Operating Frequency: | 125MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 3.135V to 3.465V |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 7mm x W 5mm x H 1.7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
100+
$4.94
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Mounting Method:
Surface Mount