Manufacturer Part #
EG-2121CA 133.0000M-VGPNB
MHZ 2.5V +/-50PPM (0~70C) DUTY +/-2% W/O AGING BULK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Epson Electronics America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Reel Package Style:SMD-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Epson Electronics America EG-2121CA 133.0000M-VGPNB - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America EG-2121CA 133.0000M-VGPNB - Technical Attributes
Attributes Table
| Operating Frequency: | 133MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 2.5V |
| Supply Current: | 30mA |
| Symmetry: | 45% to 55% |
| Output Type: | LVDS |
| Operating Temp Range: | 0°C to 70°C |
| Rise Time: | 400ps |
| Fall Time: | 400ps |
| Dimension: | L 7mm x W 5mm x H 1.2mm |
| No of Terminals: | 6 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMD-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100+
$9.46
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Package Style:
SMD-6
Mounting Method:
Surface Mount