Manufacturer Part #
FK5000055Q
Series FK 40° ~ +85°C 15pF ±25ppm 3.3V SEAM SEALED CRYSTAL CLOCK OSCILLATOR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Pericom Saronix-eCera FK5000055Q - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This PCN is being issued to notify customers that in order to assure continuity of supply, Diodes Incorporated has qualified additional Bill of Material (BOM), Die Source (SK Key Foundry) located in Cheongju, Korea.Full electrical characterization and high reliability testing has been completed on representative part numbers to ensure no change to device functionality or electrical specifications in the datasheet.
Part Status:
Pericom Saronix-eCera FK5000055Q - Technical Attributes
| Oscillator Type: | XO Standard |
| Operating Frequency: | 50MHz |
| Frequency Stability: | ±25ppm |
| Supply Voltage: | 3.3V |
| Supply Current: | 8mA |
| Symmetry: | 45% to 55% |
| Load Capacitance: | 15pF |
| Output Type: | LVCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Rise Time: | 4.5ns |
| Fall Time: | 4.5ns |
| Dimension: | L 3.2mm x W 2.5mm x H 1mm |
| No of Terminals: | 4 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount